USD
Favorite

Price & Procurement
25,687 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.17300 $1.73
25 0.16360 $4.09
100 0.14870 $14.87
250 0.13980 $34.95
500 0.12790 $63.95
1,000 0.10708 $107.08
2,500 0.10411 $260.27
5,000 0.09816 $490.79
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TL1105BF160Q

Datasheet
Digi-Key Part Number EG1833-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL1105BF160Q
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL1105
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style
Outline 6.00mm x 6.00mm
Illumination
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL1105BF250Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$0.17000 Details

TL1105LF160Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$0.29000 Details

TL1105FF160Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$0.20000 Details

1301.9306

SWITCH TACTILE SPST-NO 0.05A 12V

Schurter Inc.

$0.23000 Details

1301.9307

SWITCH TACTILE SPST-NO 0.05A 12V

Schurter Inc.

$0.23000 Details

TL1105BF100Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$0.18000 Details
Additional Resources
Standard Package 750
Other Names EG1833
P010003
TL1105BF160