Add To Favorites
Photo Not Available
RSC141D1000-127 Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13150 $3,394.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSC141D1000-127-ND
Copy   RSC141D1000-127-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSC141D1000-127

Copy   RSC141D1000-127
Description SWITCH ROCKER SPST 20A 125V
Copy   SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer E-Switch
Series RSC, LAMB
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Amber
Actuator Marking No Marking
Illumination Type, Color Neon, Amber
Illumination Voltage (Nominal) 250 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 28.60mm x 13.90mm
Operating Temperature -20°C ~ 105°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:57:10 12/12/2018