Add To Favorites
Photo Not Available
RA1066CSX Rocker Switch SPDT 10A (AC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96410 $964.10
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RA1066CSX-ND
Copy   RA1066CSX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RA1066CSX

Copy   RA1066CSX
Description SWITCH ROCKER SPDT 10A 125V
Copy   SWITCH ROCKER SPDT 10A 125V
Detailed Description

Rocker Switch SPDT 10A (AC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPDT 10A (AC) 125V Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer E-Switch
Series RA1066
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm
Operating Temperature -
Mechanical Life 25,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:57:50 10/15/2018