Add To Favorites
Photo Not Available
R1966ABLKBLKIR Rocker Switch SPST 15A (AC) 125V Panel Mount, Snap-In, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13240 $113.24
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R1966ABLKBLKIR-ND
Copy   R1966ABLKBLKIR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R1966ABLKBLKIR

Copy   R1966ABLKBLKIR
Description SWITCH ROCKER SPST 15A 125V
Copy   SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch SPST 15A (AC) 125V Panel Mount, Snap-In, Right Angle

Copy   Rocker Switch SPST 15A (AC) 125V Panel Mount, Snap-In, Right Angle
Product Attributes Select All
Categories
Manufacturer E-Switch
Series R1966
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking On - Off, Vertical
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In, Right Angle
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm
Operating Temperature -30°C ~ 65°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:38:58 11/15/2018