Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number R1966ABLKBLKER-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

R1966ABLKBLKER

Description SWITCH ROCKER SPST 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch SPST 15A (AC) 125V Panel Mount, Snap-In, Right Angle

Product Attributes Select All
Categories
Manufacturer E-Switch
Series R1966
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In, Right Angle
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm
Operating Temperature -30°C ~ 65°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Additional Resources
Standard Package ? 1

22:20:22 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13240 $113.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback