Add To Favorites
Photo Not Available
PV4F2B011-344 Pushbutton Switch SPDT Vandal Resistant, Illuminated Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4 21.58750 $86.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PV4F2B011-344-ND
Copy   PV4F2B011-344-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PV4F2B011-344

Copy   PV4F2B011-344
Description SWITCH PUSHBUTTON SPDT 2A 48V
Copy   SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch SPDT Vandal Resistant, Illuminated Panel Mount, Front

Copy   Pushbutton Switch SPDT Vandal Resistant, Illuminated Panel Mount, Front
Product Attributes Select All
Categories
Manufacturer E-Switch
Series PV4, LAMB
Packaging ? Bulk ?
Part Status Active
Type Vandal Resistant, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 2A (DC)
Voltage Rating - DC 48V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Black
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 12 VDC
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 19.00mm Dia
Operating Temperature -20°C ~ 55°C
Mechanical Life 1,000,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:02:15 1/20/2019