Add To Favorites
Photo Not Available
PBH2UOANAG1RRED Pushbutton Switch DPDT Standard Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.22730 $613.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PBH2UOANAG1RRED-ND
Copy   PBH2UOANAG1RRED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBH2UOANAG1RRED

Copy   PBH2UOANAG1RRED
Description SWITCH PUSHBUTTON DPDT 0.1A 30V
Copy   SWITCH PUSHBUTTON DPDT 0.1A 30V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Through Hole, Right Angle

Copy   Pushbutton Switch DPDT Standard Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer E-Switch
Series PBH
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:30:39 1/17/2019