Add To Favorites
Photo Not Available
P227EE2CXC Pushbutton Switch DPDT Standard Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.19900 $21.99
25 2.09400 $52.35
50 1.98940 $99.47
100 1.93700 $193.70
250 1.88460 $471.15
500 1.77990 $889.95
1,000 1.67520 $1,675.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P227EE2CXC-ND
Copy   P227EE2CXC-ND
Quantity Available 1,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P227EE2CXC

Copy   P227EE2CXC
Description SWITCH PUSHBUTTON DPDT 7A 125V
Copy   SWITCH PUSHBUTTON DPDT 7A 125V
Detailed Description

Pushbutton Switch DPDT Standard Through Hole, Right Angle

Copy   Pushbutton Switch DPDT Standard Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer E-Switch
Series P227
Packaging ? Bulk ?
Part Status Obsolete
Type Standard
Circuit DPDT
Switch Function On-On
Current Rating 7A (AC)
Voltage Rating - AC 125V
Actuator Type Plunger for Cap
Color - Actuator/Cap Blue
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 85°C
Mechanical Life -
Electrical Life 6,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P227EE2B20A - E-Switch | EG1018-ND DigiKey Electronics
  • P227EE2B20A
  • E-Switch
  • SWITCH PUSHBUTTON DPDT 7A 125V
  • Unit Price $2.57000
  • EG1018-ND
  • P227EE1CXC - E-Switch | EG1026-ND DigiKey Electronics
  • P227EE1CXC
  • E-Switch
  • SWITCH PUSHBUTTON DPST 7A 125V
  • Unit Price $2.51000
  • EG1026-ND
Additional Resources
Standard Package ? 40

16:32:13 12/12/2018