Add To Favorites
Photo Not Available
P227EE1B20BTAGBLK Pushbutton Switch DPST Standard Panel Mount, Right Angle, Rear
Product Overview
Digi-Key Part Number P227EE1B20BTAGBLK-ND
Copy   P227EE1B20BTAGBLK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P227EE1B20BTAGBLK

Copy   P227EE1B20BTAGBLK
Description SWITCH PUSHBUTTON DPST 7A 125V
Copy   SWITCH PUSHBUTTON DPST 7A 125V
Detailed Description

Pushbutton Switch DPST Standard Panel Mount, Right Angle, Rear

Copy   Pushbutton Switch DPST Standard Panel Mount, Right Angle, Rear
Product Attributes Select All
Categories
Manufacturer E-Switch
Series P227
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPST
Switch Function Off-On
Current Rating 7A (AC)
Voltage Rating - AC 125V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle, Rear
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 85°C
Mechanical Life -
Electrical Life 6,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
41 2.49000 $102.09

Submit a request for quotation on quantities greater than those displayed.

16:34:09 9/18/2018