Add To Favorites
Photo Not Available
LL1105PF065Q Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,500 0.14678 $1,541.14
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LL1105PF065Q-ND
Copy   LL1105PF065Q-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LL1105PF065Q

Copy   LL1105PF065Q
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Product Attributes Select All
Categories
Manufacturer E-Switch
Series LL1105
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 8.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 65gf
Ingress Protection -
Features -
Operating Temperature -30°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 5,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750

18:40:35 10/15/2018