Add To Favorites
Photo Not Available
L16PLR10NRED Incandescent Panel Indicator Red 14V 40mA Round with Flat Top, 18.00mm
Product Overview
Digi-Key Part Number L16PLR10NRED-ND
Copy   L16PLR10NRED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L16PLR10NRED

Copy   L16PLR10NRED
Description PILOT LIGHT ROUND RED 14VAC/DC
Copy   PILOT LIGHT ROUND RED 14VAC/DC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Incandescent Panel Indicator Red 14V 40mA Round with Flat Top, 18.00mm

Copy   Incandescent Panel Indicator Red   14V 40mA Round with Flat Top, 18.00mm
Documents & Media
Datasheets D16, P16, L16 Series Datasheet
Video File How Many Poles do you need?
Environmental Information L16 Series RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer E-Switch
Series L16
Part Status Active
Type Incandescent
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings AC/DC
Voltage 14V
Current 40mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.63" (16.00mm)
Lens Style/Size Round with Flat Top, 18.00mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.99130 $699.13

Submit a request for quotation on quantities greater than those displayed.

03:44:50 9/21/2018