Add To Favorites
Photo Not Available
L16PLR10CORG Incandescent Panel Indicator Orange 28V 40mA Round with Flat Top, 18.00mm
Product Overview
Digi-Key Part Number L16PLR10CORG-ND
Copy   L16PLR10CORG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L16PLR10CORG

Copy   L16PLR10CORG
Description PILOT LIGHT ROUND ORG 28VAC/DC
Copy   PILOT LIGHT ROUND ORG 28VAC/DC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Incandescent Panel Indicator Orange 28V 40mA Round with Flat Top, 18.00mm

Copy   Incandescent Panel Indicator Orange   28V 40mA Round with Flat Top, 18.00mm
Product Attributes Select All
Categories
Manufacturer E-Switch
Series L16
Part Status Active
Type Incandescent
Lamp Color Orange
Lens Color -
Lens Transparency -
Ratings AC/DC
Voltage 28V
Current 40mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.63" (16.00mm)
Lens Style/Size Round with Flat Top, 18.00mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.99130 $699.13
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

13:57:10 9/23/2018