Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG4502-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KAS1110RT

Description SWITCH SLIDE DIP SPST 25MA 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC

Documents & Media
Datasheets KAS1110RT Drawing
KAS Series Datasheet
Product Training Modules Switch Basics
Environmental Information KAS Series RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer E-Switch
Series KAS
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Phosphor Bronze
Contact Finish Gold
Height Above Board 0.236" (6.00mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Operating Temperature -40°C ~ 85°C
Body Material Polybutylene Terephthalate (PBT), Glass Filled
Length 1.054" (26.76mm)
Mechanical Life 2,000 Cycles
Electrical Life 2,000 Cycles
 
Additional Resources
Standard Package ? 17
Other Names EG4502

16:05:29 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,003 1.13550 $1,138.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback