Add To Favorites
Photo Not Available
KAP1107VT Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 1.13550 $1,144.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KAP1107VT-ND
Copy   KAP1107VT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KAP1107VT

Copy   KAP1107VT
Description SWITCH PIANO DIP SPST 25MA 24V
Copy   SWITCH PIANO DIP SPST 25MA 24V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC

Copy   Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Product Attributes Select All
Categories
Manufacturer E-Switch
Series KAP
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 7
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Actuator Level Flush, Recessed
Contact Material Phosphor Bronze
Contact Finish Gold
Height Above Board 0.402" (10.20mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Operating Temperature -40°C ~ 85°C
Body Material Polybutylene Terephthalate (PBT), Glass Filled
Length 0.761" (19.33mm)
Mechanical Life 2,000 Cycles
Electrical Life 2,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24

14:07:19 1/17/2019