EG1390B Slide Switch DPDT Surface Mount
Product Overview
Digi-Key Part Number EG4633CT-ND
Copy   EG4633CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG1390B

Copy   EG1390B
Description SWITCH SLIDE DPDT 300MA 4V
Copy   SWITCH SLIDE DPDT 300MA 4V
Detailed Description

Slide Switch DPDT Surface Mount

Copy   Slide Switch DPDT Surface Mount
Product Attributes Select All
Categories
Manufacturer E-Switch
Series EG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material -
Contact Finish -
Mounting Type Surface Mount
Termination Style Gull Wing
Features -
Operating Temperature -10°C ~ 60°C
Actuator Material -
Switch Travel 1.50mm
Mechanical Life 10,000 Cycles
Electrical Life 10,000 Cycles
Operating Force 200gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EG4633CT

18:57:49 5/19/2019