Add To Favorites
Photo Not Available
D16EER12KREDRED Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Product Overview
Digi-Key Part Number D16EER12KREDRED-ND
Copy   D16EER12KREDRED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D16EER12KREDRED

Copy   D16EER12KREDRED
Description SWITCH PUSHBUTTON DPDT 8A 125V
Copy   SWITCH PUSHBUTTON DPDT 8A 125V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front

Copy   Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Product Attributes Select All
Categories
Manufacturer E-Switch
Series D16
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-On
Current Rating 8A (AC), 6A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 24V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 16.00mm Dia
Operating Temperature -20°C ~ 55°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.67340 $2,267.34

Submit a request for quotation on quantities greater than those displayed.

00:27:33 9/23/2018