Add To Favorites
ACC-C17-9 Round Pushbutton Switch Cap Gray Slip On
Product Overview
Digi-Key Part Number EG4807-ND
Copy   EG4807-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC-C17-9

Copy   ACC-C17-9
Description CAP PUSHBUTTON ROUND GRAY
Copy   CAP PUSHBUTTON ROUND GRAY
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Round Pushbutton Switch Cap Gray Slip On

Copy   Round Pushbutton Switch Cap Gray Slip On
Product Attributes Select All
Categories
Manufacturer E-Switch
Series KS, LAMB
Part Status Active
Switch Type Pushbutton
Shape Round
Color Gray
Illumination Non-Illuminated
For Use With/Related Products KS Series
Mounting Type Slip On
Size 8.60mm Dia x 10.50mm H
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • KS-03Q-01 - E-Switch | EG4794-ND DigiKey Electronics
  • KS-03Q-01
  • E-Switch
  • SWITCH PUSH SPST-NO 0.01A 35V
  • Unit Price $0.53000
  • EG4794-ND
  • KS-03Q-02 - E-Switch | EG4795-ND DigiKey Electronics
  • KS-03Q-02
  • E-Switch
  • SWITCH PUSH SPST-NO 0.01A 35V
  • Unit Price $0.53000
  • EG4795-ND
  • KS-03Q-03 - E-Switch | EG4796-ND DigiKey Electronics
  • KS-03Q-03
  • E-Switch
  • SWITCH PUSH SPST-NO 0.01A 35V
  • Unit Price $0.37600
  • EG4796-ND
Additional Resources
Standard Package ? 1
Other Names EG4807
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10200 $510.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

01:08:56 9/22/2018