Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG4806-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACC-C17-6

Description CAP PUSHBUTTON ROUND GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Round Pushbutton Switch Cap Green Slip On

Product Attributes Select All
Categories
Manufacturer E-Switch
Series KS, LAMB
Part Status Active
Switch Type Pushbutton
Shape Round
Color Green
Illumination Non-Illuminated
For Use With/Related Products KS Series
Mounting Type Slip On
Size 8.60mm Dia x 10.50mm H
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names EG4806

17:02:39 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10200 $510.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback