Add To Favorites
Photo Not Available
700DP7B20M7RE Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
216 5.74657 $1,241.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 700DP7B20M7RE-ND
Copy   700DP7B20M7RE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

700DP7B20M7RE

Copy   700DP7B20M7RE
Description SWITCH PUSHBUTTON DPDT 0.4VA 20V
Copy   SWITCH PUSHBUTTON DPDT 0.4VA 20V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical

Copy   Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Product Attributes Select All
Categories
Manufacturer E-Switch
Series 700
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72

02:10:10 12/17/2018