Add To Favorites
Photo Not Available
600DP1S3M4RE Slide Switch DPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.50420 $500.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 600DP1S3M4RE-ND
Copy   600DP1S3M4RE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600DP1S3M4RE

Copy   600DP1S3M4RE
Description SWITCH SLIDE DPDT 0.4VA 20V
Copy   SWITCH SLIDE DPDT 0.4VA 20V
Detailed Description

Slide Switch DPDT Through Hole, Right Angle

Copy   Slide Switch DPDT Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer E-Switch
Series 600
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 2.30mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Epoxy Sealed Terminals, IP67
Operating Temperature -40°C ~ 80°C
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 2.65mm
Mechanical Life 20,000 Cycles
Electrical Life 20,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:30:03 11/15/2018