Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 600DP1S1M2RE-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH SLIDE DPDT 0.4VA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Slide Switch DPDT Through Hole

Documents & Media
Datasheets 600 Series Datasheet
Environmental Information 600 Series RoHS Cert of Compliance
Product Attributes Select All
Manufacturer E-Switch
Series 600
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Recessed
Actuator Length -
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals, IP67
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 4.00mm
Operating Temperature -40°C ~ 80°C
Mechanical Life 20,000 Cycles
Electrical Life 20,000 Cycles
Operating Force -
Additional Resources
Standard Package ? 1

08:00:56 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
200 2.50420 $500.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback