Add To Favorites
300AWDP1J1BLKM7QE Rocker Switch DPDT 5A (AC/DC) 120V Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 4.30900 $43.09
25 4.11800 $102.95
50 3.92640 $196.32
100 3.73490 $373.49
250 3.63908 $909.77
500 3.54334 $1,771.67
1,000 3.16028 $3,160.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300AWDP1J1BLKM7QE-ND
Copy   300AWDP1J1BLKM7QE-ND
Quantity Available 68
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

300AWDP1J1BLKM7QE

Copy   300AWDP1J1BLKM7QE
Description SWITCH ROCKER DPDT 5A 120V
Copy   SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch DPDT 5A (AC/DC) 120V Through Hole, Right Angle, Vertical

Copy   Rocker Switch DPDT 5A (AC/DC) 120V Through Hole, Right Angle, Vertical
Product Attributes Select All
Categories
Manufacturer E-Switch
Series 300A
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 30,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:28:05 1/16/2019