USD
Favorite

Photo Not Available
100DP3T7B13M7REH Toggle Switch DPDT Panel Mount, Right Angle, Vertical
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
216 4.36759 $943.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

100DP3T7B13M7REH

Datasheet
Digi-Key Part Number 100DP3T7B13M7REH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 100DP3T7B13M7REH
Copy  
Description SWITCH TOGGLE DPDT 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount, Right Angle, Vertical

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series 100
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Right Angle, Vertical
Circuit DPDT
Switch Function On-Off-On
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 13.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions Circular - 11.91mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 36