USD
Favorite

Photo Not Available
3D40-01
In Stock: 3
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,299.01000 $1,299.01
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3D40-01

Datasheet
Digi-Key Part Number 2017-1007-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3D40-01
Copy  
Description DREMEL 3D40 IDEA BUILDER 3D PRIN
Copy  
Documents & Media
Datasheets 3D40-01
3D Product Info Specs
DigiLab Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Dremel
Series -
Part Status Obsolete
Working Dimensions 10.000" x 6.000" x 3.543" (254.00mm x 152.40mm x 90.00mm)
Interface USB
Voltage - Supply 110V, 120V
Contents 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, User Manual
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

DF02-01

DREMEL PLA 3D PRINTER FILAMENT,

Dremel

$29.99000 Details

DF06-01

DREMEL PLA 3D PRINTER FILAMENT,

Dremel

$29.99000 Details

DF04-01

DREMEL PLA 3D PRINTER FILAMENT,

Dremel

$29.99000 Details

DF51-01

DREMEL PLA 3D PRINTER FILAMENT,

Dremel

$29.99000 Details

DF03-01

DREMEL PLA 3D PRINTER FILAMENT,

Dremel

$29.99000 Details

DF70-01

DREMEL PLA 3D PRINTER FILAMENT,

Dremel

$29.99000 Details
Additional Resources
Standard Package 1
Other Names 0080596039752
0080596041366
080596039752
2017-1007
80596041366
F0133D40AA