Add To Favorites
ZXTR2112F-7 Linear Voltage Regulator IC Positive Fixed 1 Output 12V 50mA SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40700 $4.07
100 0.30900 $30.90
500 0.24720 $123.60
1,000 0.19570 $195.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXTR2112F-7DICT-ND
Copy   ZXTR2112F-7DICT-ND
Quantity Available 3,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTR2112F-7

Copy   ZXTR2112F-7
Description IC REG LINEAR 12V 50MA SOT23
Copy   IC REG LINEAR 12V 50MA SOT23
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 50mA SOT-23

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 12V 50mA SOT-23
Documents & Media
Datasheets ZXTR2112F
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 50mA
Current - Quiescent (Iq) 360µA
Current - Supply (Max) 6mA
PSRR 50dB (100Hz)
Control Features -
Protection Features -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • M22-2540305 - Harwin Inc. | 952-2140-ND DigiKey Electronics
  • M22-2540305
  • Harwin Inc.
  • DIL HORIZONTA PC TAIL PIN HEADER
  • Unit Price $0.44000
  • 952-2140-ND
  • ZXTR2112FQ-7 - Diodes Incorporated | ZXTR2112FQ-7DICT-ND DigiKey Electronics
  • ZXTR2112FQ-7
  • Diodes Incorporated
  • IC REG LINEAR 12V 50MA SOT23
  • Unit Price $0.54000
  • ZXTR2112FQ-7DICT-ND
  • LM3480IM3X-12/NOPB - Texas Instruments | LM3480IM3X-12/NOPBCT-ND DigiKey Electronics
  • LM3480IM3X-12/NOPB
  • Texas Instruments
  • IC REG LINEAR 12V 100MA SOT23-3
  • Unit Price $1.02000
  • LM3480IM3X-12/NOPBCT-ND
  • ZXTR2012Z-7 - Diodes Incorporated | ZXTR2012Z-7DICT-ND DigiKey Electronics
  • ZXTR2012Z-7
  • Diodes Incorporated
  • IC REG LINEAR 12V 47MA SOT89
  • Unit Price $0.56000
  • ZXTR2012Z-7DICT-ND
  • TC33X-2-104E - Bourns Inc. | TC33X-104ECT-ND DigiKey Electronics
  • TC33X-2-104E
  • Bourns Inc.
  • TRIMMER 100K OHM 0.1W J LEAD TOP
  • Unit Price $0.29000
  • TC33X-104ECT-ND
Additional Resources
Standard Package ? 1
Other Names ZXTR2112F-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTR2112F-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.15500
  • Digi-Reel® ? : ZXTR2112F-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,021 - Immediate
  • Unit Price: Digi-Reel®

23:05:24 12/9/2018