Add To Favorites
ZXTR2008P5-13 Linear Voltage Regulator IC Positive Fixed 1 Output 8.2V 45mA PowerDI™ 5
Product Overview
Digi-Key Part Number ZXTR2008P5-13DIDKR-ND
Copy   ZXTR2008P5-13DIDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTR2008P5-13

Copy   ZXTR2008P5-13
Description IC REG LINEAR 8.2V 45MA POWERDI5
Copy   IC REG LINEAR 8.2V 45MA POWERDI5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8.2V 45mA PowerDI™ 5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 8.2V 45mA PowerDI™ 5
Documents & Media
Datasheets ZXTR2008P5
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Featured Product High-Voltage Linear Regulator Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 8.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 45mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 900µA
PSRR 38dB (100Hz)
Control Features -
Protection Features -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXTR2008P5-13DIDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

02:38:25 9/26/2018