Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ZXTR2008P5-13DICT-ND
Quantity Available 4,840
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTR2008P5-13

Description IC REG LINEAR 8.2V 45MA POWERDI5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8.2V 45mA PowerDI™ 5

Documents & Media
Datasheets ZXTR2008P5
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Featured Product High-Voltage Linear Regulator Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 8.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 45mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 900µA
PSRR 38dB (100Hz)
Control Features -
Protection Features -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXTR2008P5-13DICT

15:43:18 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55600 $5.56
100 0.41530 $41.53
500 0.32630 $163.15
1,000 0.25214 $252.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback