Add To Favorites
ZXTR2005P5-13 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 42mA PowerDI™ 5
Product Overview
Digi-Key Part Number ZXTR2005P5-13DICT-ND
Copy   ZXTR2005P5-13DICT-ND
Quantity Available 4,208
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTR2005P5-13

Copy   ZXTR2005P5-13
Description IC REG LINEAR 5V 42MA POWERDI5
Copy   IC REG LINEAR 5V 42MA POWERDI5
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 42mA PowerDI™ 5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 42mA PowerDI™ 5
Documents & Media
Datasheets ZXTR2005P5
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 42mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 900µA
PSRR 45dB (100Hz)
Control Features -
Protection Features -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXTR2005K-13 - Diodes Incorporated | ZXTR2005K-13DICT-ND DigiKey Electronics
  • ZXTR2005K-13
  • Diodes Incorporated
  • IC REG LINEAR 5V 50MA TO252
  • Unit Price $0.65000
  • ZXTR2005K-13DICT-ND
  • ZXTR1005K4-13 - Diodes Incorporated | ZXTR1005K4-13DICT-ND DigiKey Electronics
  • ZXTR1005K4-13
  • Diodes Incorporated
  • IC REG LINEAR 5V 50MA TO252-4L
  • Unit Price $0.70000
  • ZXTR1005K4-13DICT-ND
  • ZXTR2012Z-13 - Diodes Incorporated | ZXTR2012Z-13DICT-ND DigiKey Electronics
  • ZXTR2012Z-13
  • Diodes Incorporated
  • IC REG LINEAR 12V 47MA SOT89
  • Unit Price $0.68000
  • ZXTR2012Z-13DICT-ND
  • ZXTR2005Z-13 - Diodes Incorporated | ZXTR2005Z-13DICT-ND DigiKey Electronics
  • ZXTR2005Z-13
  • Diodes Incorporated
  • IC REG LINEAR 5V 38MA SOT89
  • Unit Price $0.54000
  • ZXTR2005Z-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names ZXTR2005P5-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55600 $5.56
100 0.41530 $41.53
500 0.32630 $163.15
1,000 0.25214 $252.14
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTR2005P5-13DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.20880
  • Digi-Reel® ? : ZXTR2005P5-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,208 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:17:38 9/21/2018