Add To Favorites
ZXTP717MATA Bipolar (BJT) Transistor PNP 12V 4A 110MHz 3W Surface Mount DFN2020B-3
Product Overview
Digi-Key Part Number ZXTP717MATATR-ND
Copy   ZXTP717MATATR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTP717MATA

Copy   ZXTP717MATA
Description TRANS PNP 12V 4A 3-DFN
Copy   TRANS PNP 12V 4A 3-DFN
Detailed Description

Bipolar (BJT) Transistor PNP 12V 4A 110MHz 3W Surface Mount DFN2020B-3

Copy   Bipolar (BJT) Transistor PNP 12V 4A 110MHz 3W Surface Mount DFN2020B-3
Documents & Media
Datasheets ZXTP717MA
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 300mV @ 150mA, 4A
Current - Collector Cutoff (Max) 25nA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2.5A, 2V
Power - Max 3W
Frequency - Transition 110MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN
Supplier Device Package DFN2020B-3
Base Part Number ZXTP717
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names ZXTP717MATATR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.25806 $774.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

16:39:48 9/21/2018