Add To Favorites
Photo Not Available
ZXTP56020FDBQ-7 Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 2A 405mW Surface Mount U-DFN2020-6
Product Overview
Digi-Key Part Number ZXTP56020FDBQ-7DICT-ND
Copy   ZXTP56020FDBQ-7DICT-ND
Quantity Available 2,995
Can ship immediately

Factory Stock ?: 63,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTP56020FDBQ-7

Copy   ZXTP56020FDBQ-7
Description TRANS 2PNP 20V 2A U-DFN2020-6
Copy   TRANS 2PNP 20V 2A U-DFN2020-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 2A 405mW Surface Mount U-DFN2020-6

Copy   Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 2A  405mW Surface Mount U-DFN2020-6
Documents & Media
Datasheets ZXTP56020FDBQ
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 390mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 2V
Power - Max 405mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package U-DFN2020-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXTP56020FDBQ-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.58400 $5.84
100 0.43620 $43.62
500 0.34274 $171.37
1,000 0.26485 $264.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP56020FDBQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Factory Stock ?
  • Unit Price: $0.23444
  • Digi-Reel® ? : ZXTP56020FDBQ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:04:05 9/21/2018