Add To Favorites
Product Overview
Digi-Key Part Number ZXTP25020BFHCT-ND
Copy   ZXTP25020BFHCT-ND
Quantity Available 5,144
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTP25020BFHTA

Copy   ZXTP25020BFHTA
Description TRANS PNP 20V 4A SOT23-3
Copy   TRANS PNP 20V 4A SOT23-3
Detailed Description

Bipolar (BJT) Transistor PNP 20V 4A 250MHz 1.25W Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor PNP 20V 4A 250MHz 1.25W Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 210mV @ 500mA, 5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 2V
Power - Max 1.25W
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZXTP25020B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXTP2041FTA - Diodes Incorporated | ZXTP2041FCT-ND DigiKey Electronics
  • ZXTP2041FTA
  • Diodes Incorporated
  • TRANS PNP 40V 1A SOT23-3
  • Unit Price $0.43000
  • ZXTP2041FCT-ND
  • ZXTP23140BFHTA - Diodes Incorporated | ZXTP23140BFHCT-ND DigiKey Electronics
  • ZXTP23140BFHTA
  • Diodes Incorporated
  • TRANS PNP 140V 2.5A SOT23-3
  • Unit Price $0.89000
  • ZXTP23140BFHCT-ND
  • ZXTP25020DFHTA - Diodes Incorporated | ZXTP25020DFHCT-ND DigiKey Electronics
  • ZXTP25020DFHTA
  • Diodes Incorporated
  • TRANS PNP 20V 4A SOT23-3
  • Unit Price $0.64000
  • ZXTP25020DFHCT-ND
  • ZXTP2025FTA - Diodes Incorporated | ZXTP2025FCT-ND DigiKey Electronics
  • ZXTP2025FTA
  • Diodes Incorporated
  • TRANS PNP 50V 5A SOT23-3
  • Unit Price $0.89000
  • ZXTP2025FCT-ND
Additional Resources
Standard Package ? 1
Other Names ZXTP25020BFHCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP25020BFHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23925
  • Digi-Reel® ? : ZXTP25020BFHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,144 - Immediate
  • Unit Price: Digi-Reel®

05:45:54 9/26/2018