Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59900 $5.99
100 0.46700 $46.70
500 0.37576 $187.88
1,000 0.30686 $306.86
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXTP25012EFHCT-ND
Copy   ZXTP25012EFHCT-ND
Quantity Available 12,184
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTP25012EFHTA

Copy   ZXTP25012EFHTA
Description TRANS PNP 12V 4A SOT23-3
Copy   TRANS PNP 12V 4A SOT23-3
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 12V 4A 310MHz 1.25W Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor PNP 12V 4A 310MHz 1.25W Surface Mount SOT-23-3
Documents & Media
Datasheets ZXTP25012EFH
Environmental Information RoHS Cert
PCN Design/Specification Bond Wire Chg 14/Jun/2016
Mult Devices 28/Feb/2018
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 210mV @ 400mA, 4A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10mA, 2V
Power - Max 1.25W
Frequency - Transition 310MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZXTP25012E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXTP25012EFHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP25012EFHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: $0.27284
  • Digi-Reel® ? : ZXTP25012EFHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,184 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:48:26 12/16/2018