Add To Favorites
  • Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ZXTN04120HP5TCDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZXTN04120HP5TC

Description TRANS NPN DARL 120V 1.5A PWRDI5
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 120V 1.5A 150MHz 3.2W Surface Mount PowerDI™ 5

Documents & Media
Datasheets ZXTN04120HP5
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V
Power - Max 3.2W
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Base Part Number ZXTN04120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2SB1316TL - Rohm Semiconductor | 2SB1316TLCT-ND DigiKey Electronics
  • 2SB1316TL
  • Rohm Semiconductor
  • TRANS PNP DARL 100V 2A SOT-428
  • Unit Price $1.10000
  • 2SB1316TLCT-ND
Additional Resources
Standard Package ? 1
Other Names ZXTN04120HP5TCDIDKR

17:31:21 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback