Add To Favorites
ZXTN04120HKTC Bipolar (BJT) Transistor NPN - Darlington 120V 1.5A 150MHz 1.5W Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.61600 $6.16
100 0.48020 $48.02
500 0.38638 $193.19
1,000 0.31554 $315.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXTN04120HKTCDICT-ND
Copy   ZXTN04120HKTCDICT-ND
Quantity Available 2,205
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTN04120HKTC

Copy   ZXTN04120HKTC
Description TRANS NPN DARL 120V 1.5A TO252
Copy   TRANS NPN DARL 120V 1.5A TO252
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 120V 1.5A 150MHz 1.5W Surface Mount TO-252, (D-Pak)

Copy   Bipolar (BJT) Transistor NPN - Darlington 120V 1.5A 150MHz 1.5W Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets ZXTN04120HKTC
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V
Power - Max 1.5W
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXTN04120HKTCDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN04120HKTCDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $0.28056
  • Digi-Reel® ? : ZXTN04120HKTCDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,205 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:24:10 12/16/2018