USD
Favorite

ZXRE060AH5TA Shunt Voltage Reference IC 18V ±0.5% SC-70-5
Price & Procurement
340 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.83400 $8.34
25 0.79200 $19.80
100 0.60800 $60.80
250 0.53732 $134.33
500 0.50904 $254.52
1,000 0.39592 $395.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZXRE060AH5DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: $0.37612
  • Digi-Reel®  : ZXRE060AH5DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®

ZXRE060AH5TA

Datasheet
Digi-Key Part Number ZXRE060AH5DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXRE060AH5TA
Copy  
Description IC VREF SHUNT 18V 0.5% SC70-5
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±0.5% SC-70-5

Copy  
Documents & Media
Datasheets ZXRE060
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 0.2V
Voltage - Output (Max) 18V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 300µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number ZXRE060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ZXRE060AH5DICT