Add To Favorites
ZXRE060AET5TA Shunt Voltage Reference IC 18V ±0.5% 15mA TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.85100 $8.51
100 0.66330 $66.33
500 0.54796 $273.98
1,000 0.43260 $432.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXRE060AET5DICT-ND
Copy   ZXRE060AET5DICT-ND
Quantity Available 5,584
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXRE060AET5TA

Copy   ZXRE060AET5TA
Description IC VREF SHUNT ADJ TSOT23-5
Copy   IC VREF SHUNT ADJ TSOT23-5
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±0.5% 15mA TSOT-23-5

Copy   Shunt Voltage Reference IC 18V ±0.5% 15mA TSOT-23-5
Documents & Media
Datasheets ZXRE060
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Online Catalog Shunt - Adjustable, Programmable
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 0.2V
Voltage - Output (Max) 18V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 300µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number ZXRE060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CB3-3C-25M0000 - CTS-Frequency Controls | CTX276CT-ND DigiKey Electronics
  • CB3-3C-25M0000
  • CTS-Frequency Controls
  • XTAL OSC XO 25.0000MHZ HCMOS TTL
  • Unit Price $1.52000
  • CTX276CT-ND
  • 74LVC1T45GW,125 - Nexperia USA Inc. | 1727-4560-1-ND DigiKey Electronics
  • 74LVC1T45GW,125
  • Nexperia USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 6TSSOP
  • Unit Price $0.43000
  • 1727-4560-1-ND
  • MAX6176AASA+ - Maxim Integrated | MAX6176AASA+-ND DigiKey Electronics
  • MAX6176AASA+
  • Maxim Integrated
  • IC VREF SERIES 10V 8SOIC
  • Unit Price $7.24000
  • MAX6176AASA+-ND
  • AD8250ARMZ-R7 - Analog Devices Inc. | AD8250ARMZ-R7CT-ND DigiKey Electronics
  • AD8250ARMZ-R7
  • Analog Devices Inc.
  • IC INST AMP 1 CIRCUIT 10MSOP
  • Unit Price $11.56000
  • AD8250ARMZ-R7CT-ND
  • OPA227UA/2K5 - Texas Instruments | 296-26248-1-ND DigiKey Electronics
  • OPA227UA/2K5
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8SOIC
  • Unit Price $3.36000
  • 296-26248-1-ND
Additional Resources
Standard Package ? 1
Other Names ZXRE060AET5DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXRE060AET5DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $0.39200
  • Digi-Reel® ? : ZXRE060AET5DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,584 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:50:31 8/17/2019