Photo Not Available
ZXMP6A16GTA P-Channel 60V Surface Mount SOT-223
Product Overview
Digi-Key Part Number ZXMP6A16GTA-ND
Copy   ZXMP6A16GTA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXMP6A16GTA

Copy   ZXMP6A16GTA
Description MOSFET P-CH SOT223
Copy   MOSFET P-CH SOT223
Detailed Description

P-Channel 60V Surface Mount SOT-223

Copy   P-Channel 60V   Surface Mount SOT-223
Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EOL/LTB Update 8/Feb/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Vgs (Max) -
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:39:18 9/25/2018