Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ZXMP6A16DN8TR-ND
Quantity Available 3,500
Can ship immediately

Factory Stock ?: 66,500
Manufacturer

Manufacturer Part Number

ZXMP6A16DN8TA

Description MOSFET 2P-CH 60V 2.9A 8-SOIC
Detailed Description

Mosfet Array 2 P-Channel (Dual) 60V 2.9A 1.81W Surface Mount 8-SOP

Documents & Media
Datasheets ZXMP6A16DN8TA
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 2.9A
Rds On (Max) @ Id, Vgs 85 mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 24.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1021pF @ 30V
Power - Max 1.81W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NDS9948 - ON Semiconductor | NDS9948CT-ND DigiKey Electronics
  • NDS9948
  • ON Semiconductor
  • MOSFET 2P-CH 60V 2.3A 8-SOIC
  • Unit Price $1.10000
  • NDS9948CT-ND
  • FDS9958 - ON Semiconductor | FDS9958CT-ND DigiKey Electronics
  • FDS9958
  • ON Semiconductor
  • MOSFET 2P-CH 60V 2.9A 8-SO
  • Unit Price $1.29000
  • FDS9958CT-ND
Additional Resources
Standard Package ? 500
Other Names ZXMP6A16DN8TR

14:47:57 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.72106 $360.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback