USD
Favorite

ZXMP10A17KTC P-Channel 100V 2.4A (Ta) 2W (Ta) Surface Mount TO-252-2
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.41041 $1,026.03

Submit a request for quotation on quantities greater than those displayed.

ZXMP10A17KTC

Datasheet
Digi-Key Part Number ZXMP10A17KTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXMP10A17KTC
Copy  
Description MOSFET P-CH 100V 2.4A DPAK
Copy  
Detailed Description

P-Channel 100V 2.4A (Ta) 2W (Ta) Surface Mount TO-252-2

Copy  
Documents & Media
Datasheets ZXMP10A17K
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mult Dev Die Layer Add 30/Nov/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 2.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 350mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10.7nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 424pF @ 50V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-2
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names ZXMP10A17KTR