Add To Favorites
ZXMN3A04KTC N-Channel 30V 12A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.92500 $19.25
100 1.54690 $154.69
500 1.27094 $635.47
1,000 1.05307 $1,053.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXMN3A04KTCCT-ND
Copy   ZXMN3A04KTCCT-ND
Quantity Available 2,174
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXMN3A04KTC

Copy   ZXMN3A04KTC
Description MOSFET N-CH 30V 18.4A DPAK
Copy   MOSFET N-CH 30V 18.4A DPAK
Detailed Description

N-Channel 30V 12A (Ta) 2.15W (Ta) Surface Mount TO-252-3

Copy   N-Channel 30V 12A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Documents & Media
Datasheets ZXMN3A04KTC
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 20 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 1V @ 250mA
Gate Charge (Qg) (Max) @ Vgs 36.8nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1890pF @ 15V
FET Feature -
Power Dissipation (Max) 2.15W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXMN3A04KTCCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ZXMN3A04KTCDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,174 - Immediate
  • Unit Price: Digi-Reel®

05:36:18 1/17/2019