ZXMN3A02N8TC N-Channel 30V 7.3A (Ta) 1.56W (Ta) Surface Mount 8-SO
Product Overview
Digi-Key Part Number ZXMN3A02N8TC-ND
Copy   ZXMN3A02N8TC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXMN3A02N8TC

Copy   ZXMN3A02N8TC
Description MOSFET N-CH 30V 8SOIC
Copy   MOSFET N-CH 30V 8SOIC
Detailed Description

N-Channel 30V 7.3A (Ta) 1.56W (Ta) Surface Mount 8-SO

Copy   N-Channel 30V 7.3A (Ta) 1.56W (Ta) Surface Mount 8-SO
Documents & Media
Datasheets ZXMN3A02N8
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 25 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26.8nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 25V
FET Feature -
Power Dissipation (Max) 1.56W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

23:53:56 9/19/2018