Add To Favorites
ZXMHN6A07T8TA Mosfet Array 4 N-Channel (H-Bridge) 60V 1.4A 1.6W Surface Mount SM8
Product Overview
Digi-Key Part Number ZXMHN6A07T8CT-ND
Copy   ZXMHN6A07T8CT-ND
Quantity Available 931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXMHN6A07T8TA

Copy   ZXMHN6A07T8TA
Description MOSFET 4N-CH 60V 1.4A SM8
Copy   MOSFET 4N-CH 60V 1.4A SM8
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Mosfet Array 4 N-Channel (H-Bridge) 60V 1.4A 1.6W Surface Mount SM8

Copy   Mosfet Array 4 N-Channel (H-Bridge) 60V 1.4A 1.6W Surface Mount SM8
Documents & Media
Datasheets ZXMHN6A07T8TA
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 4 N-Channel (H-Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.4A
Rds On (Max) @ Id, Vgs 300 mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 166pF @ 40V
Power - Max 1.6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-223-8
Supplier Device Package SM8
Base Part Number ZXMHN6A07T8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXMHC10A07N8TC - Diodes Incorporated | ZXMHC10A07N8DICT-ND DigiKey Electronics
  • ZXMHC10A07N8TC
  • Diodes Incorporated
  • MOSFET 2N/2P-CH 100V 8-SOIC
  • Unit Price $1.45000
  • ZXMHC10A07N8DICT-ND
  • FDMQ8403 - ON Semiconductor | FDMQ8403CT-ND DigiKey Electronics
  • FDMQ8403
  • ON Semiconductor
  • MOSFET 4N-CH 100V 3.1A 12-MLP
  • Unit Price $3.23000
  • FDMQ8403CT-ND
  • DMHC3025LSD-13 - Diodes Incorporated | DMHC3025LSD-13DICT-ND DigiKey Electronics
  • DMHC3025LSD-13
  • Diodes Incorporated
  • MOSFET 2N/2P-CH 30V 8SO
  • Unit Price $1.07000
  • DMHC3025LSD-13DICT-ND
  • FDMQ86530L - ON Semiconductor | FDMQ86530LCT-ND DigiKey Electronics
  • FDMQ86530L
  • ON Semiconductor
  • MOSFET 4N-CH 60V 8A MLP4.5X5
  • Unit Price $3.17000
  • FDMQ86530LCT-ND
  • DMN1250UFEL-7 - Diodes Incorporated | DMN1250UFEL-7DICT-ND DigiKey Electronics
  • DMN1250UFEL-7
  • Diodes Incorporated
  • MOSFET BVDSS: 8V 24V U-QFN1515-1
  • Unit Price $1.14000
  • DMN1250UFEL-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names ZXMHN6A07T8CT
ZXMHN6A07T8TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.99000 $19.90
100 1.59910 $159.91
500 1.24372 $621.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMHN6A07T8TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.89800
  • Digi-Reel® ? : ZXMHN6A07T8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 931 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1034-ZXMHN6A07T8TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : 1034-ZXMHN6A07T8CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 240 - Immediate
  • Unit Price: $5.65000
  • Digi-Reel® ? : 1034-ZXMHN6A07T8DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®

10:14:18 9/25/2018