Add To Favorites
Product Overview
Digi-Key Part Number ZXLD1366QEN8TCDICT-ND
Quantity Available 1,550
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXLD1366QEN8TC

Description IC LED DRIVER RGLTR 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO-EP

Documents & Media
Datasheets ZXLD1366Q
Design Resources Development Tool Selector
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 60V
Voltage - Output 60V
Current - Output / Channel 1A
Frequency 1MHz
Dimming PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
 
Additional Resources
Standard Package ? 1
Other Names ZXLD1366QEN8TCDICT

23:41:19 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
100 2.75160 $275.16
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ZXLD1366QEN8TCDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback