ZXLD1321DCATC LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1A (Switch) 14-DFN-EP (4x3)
Product Overview
Digi-Key Part Number ZXLD1321DCACT-ND
Copy   ZXLD1321DCACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXLD1321DCATC

Copy   ZXLD1321DCATC
Description IC LED DRIVER RGLTR DIM 1A 14DFN
Copy   IC LED DRIVER RGLTR DIM 1A 14DFN
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1A (Switch) 14-DFN-EP (4x3)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1A (Switch) 14-DFN-EP (4x3)
Documents & Media
Datasheets ZXLD1321
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LED Driver Solutions
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2V
Voltage - Supply (Max) 12V
Voltage - Output 18V
Current - Output / Channel 1A (Switch)
Frequency 600kHz
Dimming PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TDFN Exposed Pad
Supplier Device Package 14-DFN-EP (4x3)
Base Part Number ZXLD1321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXLD1321DCACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXLD1321DCATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.43640

07:04:12 9/22/2018