USD
Favorite

ZXGD3006E6QTA Low-Side Gate Driver IC Non-Inverting SOT-26
Price & Procurement
31,951 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61800 $6.18
100 0.43990 $43.99
500 0.35568 $177.84
1,000 0.27144 $271.44
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXGD3006E6QTADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.24543
  • Cut Tape (CT)  : ZXGD3006E6QTADICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,951 - Immediate
  • Unit Price: $0.70000

ZXGD3006E6QTA

Datasheet
Digi-Key Part Number ZXGD3006E6QTADIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXGD3006E6QTA
Copy  
Description IC GATE DRVR LOW-SIDE SOT26
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-26

Copy  
Documents & Media
Datasheets ZXGD3006E6
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
HTML Datasheet ZXGD3006E6
EDA / CAD Models Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, SiC MOSFET
Voltage - Supply 40V (Max)
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 10A, 10A
Input Type Non-Inverting
Rise / Fall Time (Typ) 48ns, 35ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXGD3006E6TA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

$0.59000 Details

MURS115T3G

DIODE GEN PURP 150V 2A SMB

ON Semiconductor

$0.36000 Details

OSTYK42102030

CONN BARRIER STRIP 2CIRC 0.325"

On Shore Technology Inc.

$0.83000 Details

2SC6096-TD-H

TRANS NPN 100V 2A SOT89-3

ON Semiconductor

$0.63000 Details

BK2125HM471-T

FERRITE BEAD 470 OHM 0805 1LN

Taiyo Yuden

$0.12000 Details

B82727E6503A040

CMC 570UH 50A 2LN TH

EPCOS (TDK)

$13.37000 Details
Additional Resources
Standard Package 1
Other Names ZXGD3006E6QTADIDKR