Add To Favorites
ZXFV204N8TA Video Amp, 2 Current Feedback 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.58200 $25.82
100 2.07540 $207.54
500 1.70516 $852.58
1,000 1.41285 $1,412.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXFV204N8CT-ND
Copy   ZXFV204N8CT-ND
Quantity Available 1,808
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXFV204N8TA

Copy   ZXFV204N8TA
Description IC AMP VIDEO DUAL 300MHZ 8-SOIC
Copy   IC AMP VIDEO DUAL 300MHZ 8-SOIC
Detailed Description

Video Amp, 2 Current Feedback 8-SOP

Copy   Video Amp, 2 Current Feedback 8-SOP
Documents & Media
Datasheets ZXFV201,2,3,4
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Current Feedback
Output Type -
Number of Circuits 2
-3db Bandwidth 210MHz
Slew Rate 600V/µs
Current - Supply 7.5mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) ±4.75V ~ 5.25V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number ZXFV204
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXFV204N8CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ZXFV204N8DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,808 - Immediate
  • Unit Price: Digi-Reel®

19:00:07 2/21/2019