Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1109QSA-7DICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZXCT1109QSA-7

Description IC CURR MONITOR HIGH SIDE SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-23

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.5 V ~ 36 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names ZXCT1109QSA-7DICT

05:49:19 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.91200 $9.12
100 0.71070 $71.07
500 0.58710 $293.55
1,000 0.46350 $463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1109QSA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.42000
  • Digi-Reel® ? : ZXCT1109QSA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback