USD
Favorite

ZXCT1107QSA-7 Current Monitor Regulator High-Side SOT-23
Price & Procurement
29,431 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09400 $10.94
100 0.85280 $85.28
500 0.70452 $352.26
1,000 0.55620 $556.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXCT1107QSA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.50400
  • Cut Tape (CT)  : ZXCT1107QSA-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,431 - Immediate
  • Unit Price: $1.22000

ZXCT1107QSA-7

Datasheet
Digi-Key Part Number ZXCT1107QSA-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXCT1107QSA-7
Copy  
Description IC CURR MONITOR HIGH SIDE SOT23
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-23

Copy  
Documents & Media
Datasheets ZXCT11(07,09,10)Q Datasheet
ZXCT11(07,09)Q ESD Rating Errata
Environmental Information Diodes RoHS 3 Cert
Online Catalog Current Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.5V ~ 36V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number ZXCT1107
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.33000 Details

LM4041AELT-1.2

IC VREF SHUNT 1.225V SOT23-3

STMicroelectronics

$0.84000 Details

LM4950TSX/NOPB

IC AMP AB MONO/STER 7.5W TO263-9

Texas Instruments

$2.67000 Details

DETN01L-05

DC DC CONVERTER +/-5V 1W

MEAN WELL USA Inc.

$4.69000 Details

SI8600AC-B-ISR

DGTL ISO 3.75KV 2CH I2C 8SOIC

Silicon Labs

$3.33000 Details

DAC8551IADGKR

IC DAC 16BIT V-OUT 8VSSOP

Texas Instruments

$6.30000 Details
Additional Resources
Standard Package 1
Other Names ZXCT1107QSA-7DIDKR