ZXBM2003X10TA Motor Driver PWM 10-MSOP
Product Overview
Digi-Key Part Number ZXBM2003X10TACT-ND
Copy   ZXBM2003X10TACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXBM2003X10TA

Copy   ZXBM2003X10TA
Description IC MOTOR CONTROLLER PWM 10MSOP
Copy   IC MOTOR CONTROLLER PWM 10MSOP
Detailed Description

Motor Driver PWM 10-MSOP

Copy    Motor Driver  PWM 10-MSOP
Documents & Media
Datasheets ZXBM200x10Tx
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - High Side (2)
Interface PWM
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 4.5 V ~ 18 V
Voltage - Load -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ZXBM2003
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZXBM2003X10TACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXBM2003X10TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.68040
  • Cut Tape (CT) ? : ZXBM2003X10CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,797 - Immediate
  • Unit Price: $1.48000
  • Cut Tape (CT) ? : 1034-ZXBM2003X10TACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 469 - Immediate
  • Unit Price: $0.73000
  • Digi-Reel® ? : 1034-ZXBM2003X10TADKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 469 - Immediate
  • Unit Price: Digi-Reel®

18:57:49 9/18/2018