Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.86600 $8.66
100 0.67490 $67.49
500 0.55754 $278.77
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZX5T849GCT-ND
Copy   ZX5T849GCT-ND
Quantity Available 0

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZX5T849GTA

Copy   ZX5T849GTA
Description TRANS NPN 30V 7A SOT-223
Copy   TRANS NPN 30V 7A SOT-223
Detailed Description

Bipolar (BJT) Transistor NPN 30V 7A 140MHz 3W Surface Mount SOT-223

Copy   Bipolar (BJT) Transistor NPN 30V 7A 140MHz 3W Surface Mount SOT-223
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZXTN2007GCT-ND ZXTN2007GTA Diodes Incorporated Cut Tape (CT) ? 1,113 - Immediate
9,000 - Factory Stock ?
$0.93000 1
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 7A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 220mV @ 300mA, 6.5A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V
Power - Max 3W
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number ZX5T849
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZX5T849GCT

18:58:06 10/19/2018